PDP SEO Portlet

ACPL-M61T-000E

Optocoupler, Digital Output, 1 Channel, 4 kV, 10 Mbaud, SOIC, 5 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M61T-000E
Secondary Manufacturer Part#: ACPL-M61T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M61T-000E is a 1-channel 5-pin optically coupled Logic Gate Optocoupler combines an AlGaAs light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 15000V/µs at VCM=1000V. It is suitable for use in automotive high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 125°C.

  • High CMR and high speed
  • 6.5mA Typical low LED drive current
  • 100ns Maximum low propagation delay
  • -40 to 125°C Wide temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  220.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.97
200+
$2.1192
400+
$2.08877
800+
$2.0592
1600+
$2.0