PDP SEO Portlet

ACPL-M61M-500E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M61M-500E
Secondary Manufacturer Part#: ACPL-M61M-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
10 MBd
8 mA
8 mW
6 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Push-Pull
5SOIC
1.7 V
5
4.4 x 3.6 x 2.5 mm
5 V
Extended Industrial
SOIC
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.485
6000+
$1.4775
12000+
$1.47
24000+
$1.4625
48000+
$1.455