ACPL-M61M-060E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 10 MBd | ||
| 8 mA | ||
| 8 mW | ||
| 6 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 5SOIC | ||
| 1.7 V | ||
| 5 | ||
| 4.4 x 3.6 x 2.5 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 7 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |