ACPL-M61L-500E
Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-M61L-500E
Secondary Manufacturer Part#: ACPL-M61L-500E
- RoHS 10 Compliant
- Tariff Charges
The Avago ultra low power ACPL-x6xL digital optocouplerscombine an AlGaAs light emitting diode (LED) and anintegrated high gain photodetector. The optocouplerconsumes extremely low power, at maximum 1.3mA IDDcurrent per channel across temperature. With a
- Ultra-low IDD current: 1.3 mA/channel maximum
- Low input current: 1.6 mA
- Built-in slew-rate controlled outputs
- 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
- High speed: 10 MBd minimum
- Guarantee
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 | ||
| 10 MBd | ||
| 6 mA | ||
| 20 mW | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 °C | ||
| Totem-Pole | ||
| 5SO | ||
| 1.7 V | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |