PDP SEO Portlet

ACPL-M61L-000E

Optocoupler Open Drain-OUT DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M61L-000E
Secondary Manufacturer Part#: ACPL-M61L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M61L-000E is a 10Mbaud ultra low power Digital Optocoupler combines an AlGaAs LED and an integrated high gain photo-detector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.

  • TTL/CMOS compatible
  • Guaranteed AC and DC performance over -40 to +105°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260 °C
10 MBd
8 mA
20 mW
12 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
Open Drain
5SOIC
1.7 V
5
3.6 x 4.4 x 2.5 mm
5 V
Extended Industrial
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1738
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.6236
200+
$1.40855
400+
$1.4014
800+
$1.39425
1600+
$1.3095