PDP SEO Portlet

ACPL-M60L-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOP, 5 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M60L-500E
Secondary Manufacturer Part#: ACPL-M60L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M60L-500E is a 1-channel 5-pin surface-mount optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/µs at 3.3V operation. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C, allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

  • Low power consumption
  • High CMR and high speed
  • 5mA Low input current capability
  • 20mA Average forward input current

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.02 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.3662
9000+
$1.3593
18000+
$1.3524
36000+
$1.3455
72000+
$1.3386