PDP SEO Portlet

ACPL-M60L-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 5 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M60L-000E
Secondary Manufacturer Part#: ACPL-M60L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M60L-000E is a small outline high CMR high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/µs at 3.3V operation. This optocoupler is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

  • Low power consumption
  • LVTTL/LVCMOS compatible
  • Guaranteed AC and DC performance over -40 to +85°C temperature range
  • 5mA Low input current capability

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.02 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.15
200+
$1.08784
400+
$1.05921
800+
$1.04325
1600+
$1.0379