PDP SEO Portlet

ACPL-M51L-060E

Optocoupler AC-IN 1-CH DC-OUT 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M51L-060E
Secondary Manufacturer Part#: ACPL-M51L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M51L (single-channel in SO-5 footprint), is low power, low supply voltage 1MBd digital optocoupler, configurable as a 4pin device. This digital optocoupler use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. ACPL-M51L has an increased common mode transient immunity of 15kV/µs minimum at VCM = 1500V. The current transfer ratio (CTR) is 140% typical for ACPLM51L at IF = 3.0mA. This digital optocoupler can be use in any TTL/CMOS, TTL/LSTTL or analog applications.

  • Wide supply voltage VCC: 2.25V to 24V
  • Low Drive Current : 3.0mA
  • Open-Collector Output
  • TTL compatible (5-pin configuration)
  • Compact SO-5 package
  • 15 kV/µs High Common-Mode Rejection at VCM = 1500 V
  • Guaranteed performance within temperature range: -40°C to +105°C
  • Low Propagation Delay: 1µs max at 5V (5pin configuration)
  • Worldwide Safety Approval:
    • UL1577 recognized, 3750Vrms/1min
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3700  Mult:100  
USD $:
3700+
$1.21511
7400+
$1.20897
14800+
$1.20283
29600+
$1.1967
59200+
$1.19056