PDP SEO Portlet

ACPL-M51L-000E

Optocoupler AC-IN 1-CH DC-OUT 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M51L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide supply voltage VCC: 2.25V to 24V
  • Low Drive Current : 3.0mA
  • Open-Collector Output
  • TTL compatible (5-pin configuration)
  • Compact SO-5 package
  • 15 kV/µs High Common-Mode Rejection at VCM = 1500 V
  • Guaranteed performance within temperature range: -40°C to +105°C
  • Low Propagation Delay: 1µs max at 5V (5pin configuration)
  • Worldwide Safety Approval:
    • UL1577 recognized, 3750Vrms/1min
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3800  Mult:100  
Need More?
USD $:
$ 1.0197
3800+
$1.0197
7600+
$1.01455
15200+
$1.0094
30400+
$1.00425
60800+
$0.9991
SubTotal:
$3,874.86