PDP SEO Portlet

ACPL-M50L-560E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M50L-560E
Secondary Manufacturer Part#: ACPL-M50L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M50L (single-channel in SO-5 footprint),ACPL-054L (dual-channel in SO-8 footprint), ACPL-W50L(single-channel in stretched SO-6 footprint) and ACPLK54L(dual-channel in stretched SO-8 footprint) are lowpower, low-input current, 1MBd digital optocouplers.This digital optocouplers use an insulating layer betweenthe light emitting diode and an integrated photon detectorto provide electrical insulation between input and output.Separate connections for the photodiode bias and outputtransistor collector increase the speed up to a hundredtimes over that of a conventional photo-transistor couplerby reducing the base-collector capacitance.The ACPL-M50L/054L/W50L/K54L have an increased commonmode transient immunity of 15kV/µs minimum atVCM = 1500V over a temperature range of -40 to 105°C.The current transfer ratio (CTR) is 140% typical for ACPLM50Lor 130% typical for ACPL-054L/W50L/K54L at IF= 3mA. This digital optocoupler can be use in any TTL/CMOS, TTL/LSTTL or wide bandwidth analog applications

  • Wide supply voltage Vcc: 2.7V to 24V
  • Low Drive Current: 3mA
  • Open-Collector Output
  • TTL compatible
  • Compact SO-5, SO-8, stretched SO-6 and stretched SO-8 package
  • 15 kV/µs High Common-Mode Rejection at VCM = 1500 V
  • Guaranteed performance from Temperature Range: -40°C to +105°C
  • Low Propagation Delay: 1µs max at 5V
  • Worldwide Safety Approval:
    • UL1577 recognized, 3750Vrms/1min for ACPL-M50L/054L, 5000Vrms/1min for ACPL-W50L/K54L,
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
8 mA
200@3mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
DC
5SO
5
3.6 x 4.4 x 2.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.92
3000+
$0.87027
6000+
$0.84737
12000+
$0.82564
24000+
$0.805