PDP SEO Portlet

ACPL-M49U-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R

Manufacturer:Broadcom
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: ACPL-M49U-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Temperature and Reliable low speed digital interface for Industrial Application.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a 4-Pin configuration
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • Low LED Drive Current: 4mA (typ)
  • Propagation Delay: 20µs (max)
  • Worldwide Safety Approval:
    • UL 1577, 3750 VRMS /1 min.
    • CSA File CA88324
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 1.49868
3000+
$1.49868
6000+
$1.49111
12000+
$1.48354
24000+
$1.47598
48000+
$1.4684
SubTotal:
$4,496.04