PDP SEO Portlet

ACPL-M49U-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M49U-000E
Secondary Manufacturer Part#: ACPL-M49U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M49U is a single channel, high temperature, high CMR, 20kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in industrial applications. The SO-5 JEDEC registered (MO-155) package outline is surface mountableThis digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector in a 5-pin configuration increase the speed up to a hundred times over that of a conventional phototransistor by reducing the base-collector capacitance. Common connections with the supply and output pins shorted in a 4-pin configuration delivers low power, low leakage performance as a phototransistor. The ACPL-M49U has an increased common mode transient immunity of 15kV/µs minimum at VCM = 1500V over extended temperature range.

  • High Temperature and Reliable low speed digital interface for Industrial Application.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a 4-Pin configuration
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • Low LED Drive Current: 4mA (typ)
  • Propagation Delay: 20µs (max)
  • Worldwide Safety Approval:
    • UL 1577, 3750 VRMS /1 min.
    • CSA File CA88324
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3100  Mult:100  
USD $:
3100+
$1.17143
6200+
$1.10811
12400+
$1.07895
24800+
$1.05128
49600+
$1.025