PDP SEO Portlet

ACPL-M49T-500E

Optocoupler Single Open Collector-OUT 4kVrms 5-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M49T-500E
Secondary Manufacturer Part#: ACPL-M49T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M49T is a single channel, high temperature,high CMR, 20kBd digital optocoupler, confi gurable as alow power, low leakage phototransistor, specifi cally foruse in the automotive applications. The SO-5 JEDEC registered(MO-155) package outline is surface mountable.This digital optocoupler uses an insulating layer betweenthe light emitting diode and an integrated photo detectorto provide electrical insulation between input and output.Separate connections for the photodiode bias and outputtransistor collector in a 5-pin confi guration increasethe speed up to a hundred times over that of a conventionalphototransistor by reducing the base-collectorcapacitance. Common connections with the supply andoutput pins shorted in a 4-pin confi guration delivers lowpower, low leakage performance as a phototransistor. TheACPL-M49T has an increased common mode transientimmunity of 15kV/ms minimum at VCM = 1500V overextended temperature range.Avago R2Coupler isolation products provide the reinforcedinsulation and reliability needed for critical in automotiveand high temperature industrial applications.

  • High Temperature and Reliable low speed digital interface for Automotive Application.
  • 30 kV/?s High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a 4-Pin Confi guration
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • Low LED Drive Current: 4mA (typ)
  • Propagation Delay: 20?s (max)
  • Worldwide Safety Approval:
    • UL 1577, 4000 VRMS /1 min.
    • CSA File CA88324,
    • IEC/EN/DIN EN 60747-5-2
  • Qualifi ed to Automotive AEC-Q100 Grade 1 Stress Test Guidelines
"

Technical Attributes

Find Similar Parts

Description Value
1.5 V
20 mA
260 °C
8 mA
80@10mA %
4000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 to 125 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
5 V
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.2969
9000+
$1.29035
18000+
$1.2838
36000+
$1.27725
72000+
$1.2707