PDP SEO Portlet

ACPL-M483-060E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M483-060E
Secondary Manufacturer Part#: ACPL-M483-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
250
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
5SO
5
3.6 x 4.4 x 2.5 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:100  
USD $:
2500+
$1.54154
5000+
$1.48148
10000+
$1.42142
20000+
$1.36136
40000+
$1.33634