ACPL-M46U-500E
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-M46U-500E
Secondary Manufacturer Part#: ACPL-M46U-500E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-M46U-000E consists of a AlGaAs optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving industrial inverter efficiency through reduced switching dead time. Specification and performance plots are given for typical IPM applications. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.
- Performance specified for common IPM applications over industrial temperature range: -40°C to 125°C
- Fast maximum propagation delays - tPHL & tPLH = 550ns
- Minimized Pulse Width Distortion (PWD = 370 ns)
- Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500V
- CTR > 44% at IF = 10mA
- Safety approval
- UL recognized per UL1577 (file no. E55361) 3750Vrms for 1 minute
- CSA Approved
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| 260 | ||
| 90 % | ||
| 20 mA | ||
| 145 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 5SOIC | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |