PDP SEO Portlet

ACPL-M46U-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M46U-000E
Secondary Manufacturer Part#: ACPL-M46U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M46U-000E consists of a AlGaAs optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving industrial inverter efficiency through reduced switching dead time. Specification and performance plots are given for typical IPM applications. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

  • Performance specified for common IPM applications over industrial temperature range: -40°C to 125°C
  • Fast maximum propagation delays - tPHL & tPLH = 550ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500V
  • CTR > 44% at IF = 10mA
  • Safety approval
    • UL recognized per UL1577 (file no. E55361) 3750Vrms for 1 minute
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
90 %
20 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$1.9998
4000+
$1.9897
8000+
$1.9796
16000+
$1.9695
32000+
$1.9594