ACPL-M46T-500E
Optocoupler Open Collector-OUT DC-IN 1-CH 5-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-M46T-500E
Secondary Manufacturer Part#: ACPL-M46T-500E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-M46T consists of a AlGaAs optically coupledto an integrated high gain photo detector. Minimizedpropagation delay diff erence between devices makethese optocouplers excellent solutions for improving automotiveinverter effi ciency through reduced switchingdead time.Specifi cation and performance plots are given for typicalIPM applications.Avago R2Coupler isolation products provide the reinforcedinsulation and reliability needed for critical in automotiveand high temperature industrial applications.
- Performance specifi ed for common IPM applications over automotive temperature range: -40°C to 125°C
- Fast maximum propagation delays
- tPHL & tPLH = 550 ns
- Minimized Pulse Width Distortion (PWD = 370 ns)
- Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500 V
- CTR > 44% at IF = 10 mA
- Qualifi ed to AEC-Q100 Test Guidelines
- Safety approval
- UL recognized per UL1577 (fi le no. E55361) 4000 Vrms for 1 minute
- IEC/EN/DIN EN 60747-5-2 Approved
- CSA Approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |