PDP SEO Portlet

ACPL-M46T-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M46T-000E
Secondary Manufacturer Part#: ACPL-M46T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M46T consists of a AlGaAs optically coupledto an integrated high gain photo detector. Minimizedpropagation delay diff erence between devices makethese optocouplers excellent solutions for improving automotiveinverter effi ciency through reduced switchingdead time.Specifi cation and performance plots are given for typicalIPM applications.Avago R2Coupler isolation products provide the reinforcedinsulation and reliability needed for critical in automotiveand high temperature industrial applications.

  • Performance specifi ed for common IPM applications over automotive temperature range: -40°C to 125°C
  • Fast maximum propagation delays
    • tPHL & tPLH = 550 ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500 V
  • CTR > 44% at IF = 10 mA
  • Qualifi ed to AEC-Q100 Test Guidelines
  • Safety approval
    • UL recognized per UL1577 (fi le no. E55361) 4000 Vrms for 1 minute
    • IEC/EN/DIN EN 60747-5-2 Approved
    • CSA Approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
USD $:
1900+
$2.1384
3800+
$2.1276
7600+
$2.1168
15200+
$2.106
30400+
$2.0952