PDP SEO Portlet

ACPL-M43U-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M43U-000E
Secondary Manufacturer Part#: ACPL-M43U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M43U is a single channel, high temperature, high CMR, high speed digital optocoupler in a five lead miniature footprint specifically used for industrial applications. The SO-5 JEDEC registered (MO-155) package outline does not require “through holes” in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processesThis digital optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitanceThe ACPL-M43U has an increased common mode transient immunity of 30kV/µs minimum at VCM = 1500V over extended temperature range.

  • High Temperature and Reliability IPM Driver for Industrial Applications.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • High Speed: 1MBd (Typ)
  • Low LED Drive Current: 10mA (typ)
  • Low Propagation Delay: 300ns (typ)
  • Worldwide Safety Approval:
    • UL1577 recognized, 3750Vrms/1min
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
USD $:
1900+
$2.2176
3800+
$2.2064
7600+
$2.1952
15200+
$2.184
30400+
$2.1728