PDP SEO Portlet

ACPL-M43T-560E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M43T-560E
Secondary Manufacturer Part#: ACPL-M43T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M43T is a single channel, high temperature, high CMR, high speed digital optocoupler in a five lead miniature footprint specifically used in the automotive applications. The SO-5 JEDEC registered (MO-155) package outline does not require through holes" in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance."

  • Qualified to AEC-Q100 Test Guidelines
  • Wide Temperature Range: -40°C ~ 125°C
  • High Temperature and Reliability IPM Driver for Automotive Application.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Compact, Auto-Insertable SO5 Packages
  • High Speed: 1MBd (Typ)
  • Low LED Drive Current: 10mA (typ)
  • Low Propagation Delay: 300ns (typ)
  • Worldwide Safety Approval:
    • UL1577 recognized, 4000Vrms/1min
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
20 mA
260
8 mA
100@10mA %
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
DC
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.6929
6000+
$1.68435
12000+
$1.6758
24000+
$1.66725
48000+
$1.6587