PDP SEO Portlet

ACPL-M43T-000E

Optocoupler, Transistor Output, 1 Channel, SOIC, 5 Pins, 20 mA, 4 kV, 32 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M43T-000E
Secondary Manufacturer Part#: ACPL-M43T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M43T-000E is a 1-channel 5-pin high speed Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. It has an increased common-mode transient immunity of 30kV/µs minimum at VCM=1500V over extended temperature range.

  • High temperature and reliability IPM driver
  • 30kV/μs at 1500V Typical high common-mode rejection
  • 10mA Typical low LED drive current
  • 300ns Typical low propagation delay

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  519
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2300  Mult:100  
USD $:
2300+
$1.52703
4600+
$1.49669
9200+
$1.4752
18400+
$1.45431
36800+
$1.4125