ACPL-M21L-500E
Optocoupler CMOS-OUT DC-IN 1-CH 5-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Low power, 5MBd digital CMOS optocoupler. Suitable for use in Low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver and power control systems.
- Wide supply voltage range from 2.7V to 5.5V
- Low power supply current and low forward current
- Speed: 5MBd typ
- Pulse width distortion (PWD): 200ns max
- Propagation delay skew (tpsk): 220 ns max
- Propagation delay (tp): 250ns max
- Common mode rejection: 25KV/µs min at VCM = 1000V
- Hysteresis: 0.2mA typ
- UL 1577 recognized: 3750 VRMS for 1 minute, CSA approval
- IEC/EN 60747-5-5, approval for reinforced insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Buffer | ||
| 260 °C | ||
| 5 MBd | ||
| 8 mA | ||
| 600 mW | ||
| 11 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 5SOIC | ||
| 2 V | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 11 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |