PDP SEO Portlet

ACPL-M21L-060E

Optocoupler CMOS-OUT DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M21L-060E
Secondary Manufacturer Part#: ACPL-M21L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACPL-M21L (single channel SO-5 package), ACPL-021L (single channel SO-8 package), ACPL-024L (dual channel SO-8 package), ACPL-W21L (single channel stretched SO-6 package) and ACPL-K24L (dual channel stretched SO-8 package) are optically-coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional waveshaping. An internal shield on the ACPL-M21L/021L/024L/W21L/ K24L guarantees common mode transient immunity of 25 kV/µs at a common mode voltage of 1000 V. The ACPL-x2xL optocouplers' series operates from a 2.7 V to 5.5 V supply with guaranteed AC and DC performance from an extended temperature range of -40 °C to 105 °C. Glitches free output upon power-up and power-down of optocoupler.

  • CMOS output
  • Wide supply voltage: 2.7 V – 5.5 V
  • Low power supply current IDD: 1.1 mA/channel max.
  • Low forward current IF: 1.6 mA min
  • Speed: 5 MBd typ
  • Pulse width distortion (PWD): 200 ns max
  • Propagation delay skew (tpsk): 220 ns max
  • Propagation delay (tp): 250 ns max
  • Common mode rejection: 25 kV/µs min at VCM = 1000 V
  • Hysteresis: 0.2 mA typ
  • Temperature range: -40 °C to 105 °C
  • Safety and regulatory approvals
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-M21L
    • CSA Approval
    • IEC/EN 60747-5-5, Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
5 MBd
8 mA
600 mW
11 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 to 105 °C
CMOS
5SOIC
2 V
5
3.6 x 4.4 x 2.5 mm
5 V
Extended Industrial
SOIC
11 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3300  Mult:100  
USD $:
3300+
$1.1979
6600+
$1.19185
13200+
$1.1858
26400+
$1.17975
52800+
$1.1737