ACPL-M21L-000E
Optocoupler Logic-Out Push-Pull-OUT DC-IN 1-CH 5-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-M21L-000E
Secondary Manufacturer Part#: ACPL-M21L-000E
- RoHS 10 Compliant
- Tariff Charges
ACPL-M21L (single channel SO-5 package), ACPL-021L (single channel SO-8 package), ACPL-024L (dual channel SO-8 package), ACPL-W21L (single channel stretched SO-6 package) and ACPL-K24L (dual channel stretched SO-8 package) are optically-coupled logic gate
- CMOS output
- Wide supply voltage: 2.7 V – 5.5 V
- Low power supply current IDD: 1.1 mA/channel max.
- Low forward current IF: 1.6 mA min
- Speed: 5 MBd typ
- Pulse width distortion (PWD): 200 ns max
- Propagati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| AND Schmitt | ||
| 260 °C | ||
| 5 MBd | ||
| 8 mA | ||
| 600 mW | ||
| 11 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 5SOIC | ||
| 2 V | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 11 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |