PDP SEO Portlet

ACPL-K75T-500E

Optocoupler Buffer-Out Push-Pull DC-IN 2-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K75T-500E
Secondary Manufacturer Part#: ACPL-K75T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K75T is dual channel equivalent of the ACPL-K72T. All products are available in the stretched SO-8 package outline, designed to be compatible with standard surface mount processes. ACPL-K75T is low power mode with lowest LED drive current of 4mA for standard digital isolation switching. Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive Wide Temperature Range: –40°C to 125°C
  • High Temperature and Reliability, High Speed Digital Interface for Automotive Application.
  • 5 V CMOS compatibility
  • 40 kV/µs Common-Mode Rejection at VCM=1000V Typ.
  • Low Propagation Delay :
    • ACPL-K71T, ACPL-K74T: 25ns Typ.@ IF = 10mA
    • ACPL-K72T, ACPLK75T: 60ns Typ.@ IF = 4mA
  • Worldwide Safety Approval:
    • UL 1577 approval, 5kVRMS /1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
15 mA
30 mW
10 ns
Surface Mount
2
-40 to 125 °C
Push-Pull
8SSO
5.5 V
8
5.85 x 6.81 x 3.18 mm mm
5 V
Automotive
ACPL-K75T
SSO
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.3759
4000+
$3.35885
6000+
$3.3418
10000+
$3.32475
20000+
$3.3077