PDP SEO Portlet

ACPL-K75T-060E

Optocoupler Logic-Out DC-IN 2-CH 8-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K75T-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive Wide Temperature Range: –40°C to 125°C
  • High Temperature and Reliability, High Speed Digital Interface for Automotive Application.
  • 5 V CMOS compatibility
  • 40 kV/µs Common-Mode Rejection at VCM=1000V Typ.
  • Low Propagation Delay :
    • ACPL-K71T, ACPL-K74T: 25ns Typ.@ IF = 10mA
    • ACPL-K72T, ACPLK75T: 60ns Typ.@ IF = 4mA
  • Worldwide Safety Approval:
    • UL 1577 approval, 5kVRMS /1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1120  Mult:80  
Need More?
USD $:
$ 3.5541
1120+
$3.5541
2240+
$3.53615
4480+
$3.5182
8960+
$3.50025
17920+
$3.4823
SubTotal:
$3,980.59