PDP SEO Portlet

ACPL-K74T-560E

Optocoupler Logic-Out DC-IN 2-CH 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K74T-560E
Secondary Manufacturer Part#: ACPL-K74T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K71T and ACPL-K72T are high speed digital CMOS optocouplers package suitable for emerging electric vehicle applications. The ACPL-K74T and ACPL-K75T are dual channel equivalent of the ACPL-K71T and ACPL-K72T respectively. All products are available in the stretched SO-8 package outline, designed to be compatible with standard surface mount processes. ACPL-K71T and ACPL-K74T are high speed mode with fastest propagation delay (max 35ns at IF=10mA) while ACPL-K72T and ACPL-K75T are low power mode with lowest LED drive current of 4mA for standard digital isolation switching. Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver. The R2Coupler provides with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive Wide Temperature Range: –40°C to 125°C
  • High Temperature and Reliability, High Speed Digital Interface for Automotive Application.
  • 5V CMOS compatibility
  • 40 kV/µs Common-Mode Rejection at VCM=1000V Typ.
  • Low Propagation Delay :
    • ACPL-K74T: 25ns Typ.@ IF = 10mA
  • Worldwide Safety Approval:
    • UL 1577 approval, 5kVRMS /1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260
20 mA
40 mW
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8SSO
8
5.85 x 6.81 x 3.18 mm
Automotive
SSO
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.8016
4000+
$3.7824
8000+
$3.7632
16000+
$3.744
32000+
$3.7248