PDP SEO Portlet

ACPL-K73L-560E

Optocoupler, 2 Channel, 5 kV, 15 Mbaud, SSO, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K73L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • +3.3V and 5 V CMOS compatibility
  • 25ns max. pulse width distortion
  • 55ns max. propagation delay
  • 40ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-UP Feature
  • Safety and regulatory approvals:
    • UL recognized: 5000 V rms for 1 min. per UL 1577
    • CSA component acceptance Notice #5
    • IEC/EN/DIN EN 60747-5-2 approved Option 060

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 3.3363
2000+
$3.3363
4000+
$3.31945
8000+
$3.3026
16000+
$3.28575
32000+
$3.2689
SubTotal:
$6,672.60