PDP SEO Portlet

ACPL-K73L-500E

Optocoupler CMOS-OUT DC-IN 2-CH 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K73L-500E
Secondary Manufacturer Part#: ACPL-K73L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K73L-500E is a 2-channel 8-pin CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-K73L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for multiplexed data transmission and microprocessor system interface.

  • Glitch-free power-up feature
  • +3.3 and 5V CMOS compatibility
  • 25ns Maximum pulse width distortion
  • 55ns Maximum propagation delay
  • 40ns Maximum propagation delay skew
  • 10kV/µs Minimum common-mode rejection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.3066
4000+
$3.2899
8000+
$3.2732
16000+
$3.2565
32000+
$3.2398