ACPL-K73L-060E
Optocoupler CMOS-OUT DC-IN 2-CH 8-Pin SSO Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-K73L-060E
Secondary Manufacturer Part#: ACPL-K73L-060E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K73L (dualchannel) is 15 MBd CMOS optocouplers in SSOIC-6 and SSOIC-8 package respectively. The optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-W70L and ACPL-K73L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.
- +3.3V and 5 V CMOS compatibility
- 25ns max. pulse width distortion
- 55ns max. propagation delay
- 40ns max. propagation delay skew
- High speed: 15 MBd min
- 10 kV/µs minimum common mode rejection
- –40 to 105°C temperature range
- Glitch-Free Power-UP Feature
- Safety and regulatory approvals:
- UL recognized: 5000 V rms for 1 min. per UL 1577
- CSA component acceptance Notice #5
- IEC/EN/DIN EN 60747-5-2 approved Option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 15 MBd | ||
| 8 mA | ||
| 3.5 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| CMOS | ||
| 8SSO | ||
| 1.85 V | ||
| 8 | ||
| 5.85 x 6.807 x 3.18 mm | ||
| Extended Industrial | ||
| SSO | ||
| 3.5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |