ACPL-K73A-500E
Optocoupler Dual Darlington-OUT 5kVrms 8-Pin SSO
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ACPL-K73A-500E
Secondary Manufacturer Part#: ACPL-K73A-500E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 12 mA | ||
| 60 mA | ||
| 25000@0.04mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| Darlington | ||
| 8SSO | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ACPL-K73A Series | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |