ACPL-K72T-560E
Optocoupler Logic-Out DC-IN 1-CH 8-Pin SSO T/R
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K72T are high speed digital CMOS optocouplers package suitable for emerging electric vehicle applications. The ACPL-K75T are dual channel equivalent of the ACPL-K72T. All products are available in the stretched SO-8 package outline, designed to be compatible with standard surface mount processes. ACPL-K71T and ACPL-K74T are high speed mode with fastest propagation delay (max 35ns at IF=10mA) while ACPL-K72T and ACPL-K75T are low power mode with lowest LED drive current of 4mA for standard digital isolation switching. Each channel of the digital optocoupler has a CMOS detector IC with an integrated photodiode, a high speed trans-impedance amplifier, and a voltage comparator with an output driver. The R2Coupler provides with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Automotive Wide Temperature Range: –40°C to 125°C
- High Temperature and Reliability, High Speed Digital Interface for Automotive Application.
- 5V CMOS compatibility
- 40 kV/µs Common-Mode Rejection at VCM=1000V Typ.
- Low Propagation Delay :
- ACPL-K72T: 60ns Typ.@ IF = 4mA
- Worldwide Safety Approval:
- UL 1577 approval, 5kVRMS /1 min.
- CSA Approval
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 | ||
| 20 mA | ||
| 40 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 8SSO | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| Automotive | ||
| SSO | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |