PDP SEO Portlet

ACPL-K64L-500E

Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, SSO, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K64L-500E
Secondary Manufacturer Part#: ACPL-K64L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K64L-500E is a 2-channel 8-pin surface-mount ultra low power Digital Optocoupler combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. It consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The CMOS output is slew-rate controlled and is designed to allow the rise time and fall time to be controlled over a wide range of the load capacitance. This low-power optocoupler is suitable for high speed logic interface applications.

  • Built-in slew-rate controlled output
  • Glitch-free power-up and power-down
  • 1.3mA Maximum ultra low current IDD consumption
  • 1.6mA Low input current
  • 5V Reverse input voltage
  • 8mA Average forward input current

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
8SSO
8
5.85 x 6.81 x 3.18 mm
SSO
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.8908
4000+
$2.8762
8000+
$2.8616
16000+
$2.847
32000+
$2.8324