ACPL-K64L-060E
Optocoupler Open Drain-OUT DC-IN 2-CH 8-Pin SSO Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-K64L-060E
Secondary Manufacturer Part#: ACPL-K64L-060E
- RoHS 10 Compliant
- Tariff Charges
The Avago ultra low power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility.
- Ultra-low IDD current: 1.3 mA/channel maximum
- Low input current: 1.6 mA
- Built-in slew-rate controlled outputs
- 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
- High speed: 10 MBd minimum
- Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
- Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
- Safety approval
- UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Buffer | ||
| 260 °C | ||
| 10 MBd | ||
| 8 mA | ||
| 20 mW | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| Open Drain | ||
| 8SSO | ||
| 1.7 V | ||
| 8 | ||
| 5.85 x 6.807 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SSO | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |