PDP SEO Portlet

ACPL-K64L-000E

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K64L-000E
Secondary Manufacturer Part#: ACPL-K64L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Avago ultra low power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility.

  • Ultra-low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
  • Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
  • Safety approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
8SSO
8
5.85 x 6.81 x 3.18 mm
SSO
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1440  Mult:80  
USD $:
1440+
$2.9106
2880+
$2.8959
5760+
$2.8812
11520+
$2.8665
23040+
$2.8518