PDP SEO Portlet

ACPL-K63L-560E

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K63L-560E
Secondary Manufacturer Part#: ACPL-K63L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K63L are optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/µs at 3.3 V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from –40°C to +85°C allowing trouble-free system performance.

  • Dual Voltage Operation (3.3V/5V)
  • Package clearance/creepage at 8 mm
  • Low power consumption
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: –40°C to +85°C
  • Available in 6-pin stretched SO-6 and 8 pin stretched SO-8
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.762
2000+
$3.67405
4000+
$3.6554
8000+
$3.63675
16000+
$3.6181