PDP SEO Portlet

ACPL-K54L-060E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K54L-060E
Secondary Manufacturer Part#: ACPL-K54L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPLK54L (dual-channel in stretched SO-8 footprint) is low power, low-input current, 1MBd digital optocouplers. This digital optocouplers use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.

  • Wide supply voltage Vcc: 2.7V to 24V
  • Low Drive Current: 3mA
  • Open-Collector Output
  • TTL compatible
  • Stretched SO-8 package
  • 15 kV/µs High Common-Mode Rejection at VCM = 1500 V
  • Guaranteed performance from Temperature Range:
    • 40°C to +105°C
  • Low Propagation Delay: 1µs max at 5V
  • Worldwide Safety Approval:
    • UL1577 recognized, 5000Vrms/1min for ACPL-W50L/K54L,
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
8 mA
200@3mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 105 °C
DC
8SOIC
8
5.85 x 6.8 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1600  Mult:80  
USD $:
1600+
$2.61791
3200+
$2.60468
6400+
$2.59146
12800+
$2.57824
25600+
$2.56502