ACPL-K54L-000E
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPLK54L (dual-channel in stretched SO-8 footprint) is low power, low-input current, 1MBd digital optocouplers. This digital optocouplers use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.
- Wide supply voltage Vcc: 2.7V to 24V
- Low Drive Current: 3mA
- Open-Collector Output
- TTL compatible
- Stretched SO-8 package
- 15 kV/µs High Common-Mode Rejection at VCM = 1500 V
- Guaranteed performance from Temperature Range:
- 40°C to +105°C
- Low Propagation Delay: 1µs max at 5V
- Worldwide Safety Approval:
- UL1577 recognized, 5000Vrms/1min for ACPL-W50L/K54L,
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 105 °C | ||
| DC | ||
| 8SOIC | ||
| 8 | ||
| 5.85 x 6.8 x 3.18 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |