PDP SEO Portlet

ACPL-K49U-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin Stretched SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K49U-000E
Secondary Manufacturer Part#: ACPL-K49U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K49U is a single channel, high temperature, high CMR, 20 kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in industrial applications. The stretched SO-8 stretched package outline is designed to be compatible with standard surface mount processes. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. The R2Coupler isolation product provides with reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.

  • High Temperature and Reliability low speed digital interface for Industrial Application.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a “4-pin configuration”
  • Compact, Auto-Insertable Stretched SO8 Packages
  • Wide Temperature Range: -40°C to +125°C
  • Low LED Drive Current: 4 mA (typ)
  • Low Propagation Delay: 20µs (max)
  • Worldwide Safety Approval:
    • UL 1577 approval, 5 kVRMS/1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2800  Mult:80  
USD $:
2800+
$1.45473
5600+
$1.44738
11200+
$1.44003
22400+
$1.43268
44800+
$1.42534