ACPL-K49T-560E
Optocoupler, AEC-Q100, 1 Channel, SSO, 8 Pins, 20 mA, 5 kV, 32 %
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K49T is a single channel, high temperature, high CMR, 20 kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in automotive applications. The stretched SO-8 stretched package outline is designed to be compatible with standard surface mount processes.This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.The R²Coupler isolation product provides with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
- High Temperature and Reliability low speed digital interface for Automotive Application.
- 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
- Low Power, Low Leakage Phototransistor in a “4-pin configuration”
- Compact, Auto-Insertable Stretched SO8 Packages
- Qualified to AEC Q100 Grade 1 Test Guidelines
- Wide Temperature Range: -40°C to +125°C
- Low LED Drive Current: 4 mA (typ)
- Low Propagation Delay: 20µs (max)
- Worldwide Safety Approval:
- UL 1577 approval, 5 kVRMS/1 min.
- CSA Approval
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| 260 | ||
| 8 mA | ||
| 100@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| DC | ||
| 8SO | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |