PDP SEO Portlet

ACPL-K49T-500E

Optocoupler, 20 Kbaud, 1 Channel, SSO, 8 Pins, 20 mA, 5 kVrms, 32 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K49T-500E
Secondary Manufacturer Part#: ACPL-K49T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K49T is a single channel, high temperature, high CMR, 20 kBd digital optocoupler, configurable as a low power, low leakage phototransistor, specifically for use in automotive applications. The stretched SO-8 stretched package outline is designed to be compatible with standard surface mount processes.This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.The R²Coupler isolation product provides with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

  • High Temperature and Reliability low speed digital interface for Automotive Application.
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a “4-pin configuration”
  • Compact, Auto-Insertable Stretched SO8 Packages
  • Qualified to AEC Q100 Grade 1 Test Guidelines
  • Wide Temperature Range: -40°C to +125°C
  • Low LED Drive Current: 4 mA (typ)
  • Low Propagation Delay: 20µs (max)
  • Worldwide Safety Approval:
    • UL 1577 approval, 5 kVRMS/1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.584
6000+
$1.576
12000+
$1.568
24000+
$1.56
48000+
$1.552