PDP SEO Portlet

ACPL-K453-500E

Optocoupler, 1 Channel, 5 kV, 1 Mbps, SSO, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K453-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package Clearance/Creepage at 8mm
  • Function Compatible with HCPL-4503
  • Surface Mountable in 8-pin stretched SO8
  • Very High Common Mode Transient Immunity: 15000 V/s at VCM = 1500 V Guaranteed
  • High Speed: 1 Mb/s
  • TTL Compatible
  • Guaranteed AC and DC Performance over Temperature: 0°C to 70°C
  • Open Collector Output Safety approval

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 1.34286
3000+
$1.34286
6000+
$1.2805
12000+
$1.274
24000+
$1.2675
48000+
$1.261
SubTotal:
$4,028.58