PDP SEO Portlet

ACPL-K453-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K453-000E
Secondary Manufacturer Part#: ACPL-K453-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K453 is a single channel devices in an eight lead miniature footprint.This diode-transistor optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.The ACPL-K453 has a common mode transient immunity of 15,000 V/µs minimum at VCM = 1500 V guaranteed.

  • Package Clearance/Creepage at 8mm
  • Function Compatible with HCPL-4503
  • Surface Mountable in 8-pin stretched SO8
  • Very High Common Mode Transient Immunity: 15000 V/s at VCM = 1500 V Guaranteed
  • High Speed: 1 Mb/s
  • TTL Compatible
  • Guaranteed AC and DC Performance over Temperature: 0°C to 70°C
  • Open Collector Output Safety approval

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2720  Mult:80  
USD $:
2720+
$1.42857
5440+
$1.42136
10880+
$1.41414
21760+
$1.40692
43520+
$1.39971