PDP SEO Portlet

ACPL-K43T-060E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K43T-060E
Secondary Manufacturer Part#: ACPL-K43T-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K43T is a single channel, high temperature, high CMR, high speed digital optocoupler in an eight lead miniature footprint specifically used in the automotive applications. The ACPL-K44T is a dual channel equivalent of the ACPL-K43T. Both products are available in the stretched SO-8 package outline, designed to be compatible with standard surface mount processes. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. The R2Coupler isolation products provide with reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

  • High Temperature and Reliability low speed digital interface for Automotive Application
  • Ultra low drive for status feedback at IF = 0.8 mA or 1.5 mA
  • 30 kV/µs (Typ) High Common-Mode Rejection at VCM = 1500 V
  • Compact, Auto-Insertable Stretched SO8 Packages
  • Qualified to AEC Q100 Grade 1 Test Guidelines
  • Wide Operating Temperature Range: -40°C to +125°C
  • High Speed: 1 MBd
  • Low Propagation Delay: 1µs max. at IF = 10 mA
  • Worldwide Safety Approval:
    • UL 1577 approval, 5 kVRMS/1 min.
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2240  Mult:80  
USD $:
2240+
$1.881
4480+
$1.8715
8960+
$1.862
17920+
$1.8525
35840+
$1.843