ACPL-K376-560E
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K376 is a voltage/current threshold detection optocoupler. The ACPL-K376 is a lowcurrent version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages.The input buffer has several performance enhancing features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals, and internal clamping diodes to protect the buffer and LED from over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will not effect the threshold levels.
- ± 5% voltage detection accuracy
- Wide AC or DC detection range: Up to 1140 Vpeak
- User configurable single/dual detection levels
- Built-in hysteresis improves noise immunity
- Very low threshold current: 1.32 mA (ACPL-K376)
- Logic compatible output
- Wide output supply voltage: 2 V to 18 V
- –40°C to +105°C operating temperature range
- SSO-8 package with 8 mm creepage and clearance
- Safety and regulatory approval:
- IEC/EN/DIN EN 60747-5-5: 1140 Vpeak working
- insulation voltage
- UL 1577: 5000 Vrms/1minute double protection rating
- CSA: Component
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |