PDP SEO Portlet

ACPL-K370-560E

Optocoupler 1-CH Open Collector-OUT 5000Vrms 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K370-560E
Secondary Manufacturer Part#: ACPL-K370-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K370 is voltage/current threshold detection optocouplers. The ACPL-K376 is a lowcurrent version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages. The input buffer has several performance enhancing features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals, and internal clamping diodes to protect the buffer and LED from over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will not effect the threshold levels.

  • ± 5% voltage detection accuracy
  • Wide AC or DC detection range: up to 1140 Vpeak
  • User configurable single/dual detection levels
  • Built-in hysteresis improves noise immunity
  • Very low threshold current: 1.32 mA (ACPL-K376)
  • Logic compatible output
  • Wide output supply voltage: 2 V to 18 V
  • –40°C to +105°C operating temperature range
  • SSO-8 package with 8 mm creepage and clearance
  • Safety and regulatory approval:
  • IEC/EN/DIN EN 60747-5-5: 1140 Vpeak working insulation voltage
  • UL 1577: 5000 Vrms/1minute double protection rating
  • CSA: Component Acceptance Notice # 5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.2374
4000+
$2.2261
8000+
$2.2148
16000+
$2.2035
32000+
$2.1922