PDP SEO Portlet

ACPL-K34T-500E

Optocoupler 1-CH 8-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K34T-500E
Secondary Manufacturer Part#: ACPL-K34T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.5 Amp Automotive R²Coupler Gate Drive Optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The ACPL-K34T features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving power MOSFETs at high frequency for high efficiency conversion.The R²Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to 125°C
  • Peak output current: 2.0 A min.
  • Rail-to-rail output voltage
  • Propagation delay: 110 ns max.
  • Dead time distortion: +50 ns/-40 ns
  • LED current input drive with hysteresis
  • Common Mode Rejection (CMR): 50 kV/µs min. at VCM = 1500 V
  • Low supply current allow bootstrap half-bridge topology: ICC = 3.9mA max.
  • Under Voltage Lock-Out (UVLO) protection with hysteresis for power MOSFET
  • Wide operating VCC range: 10V to 20V
  • Safety Approvals:
    • UL Recognized 5000 VRMS for 1 min
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.0988
4000+
$2.0882
8000+
$2.0776
16000+
$2.067
32000+
$2.0564