ACPL-K342-000E
Optocoupler DC-IN Single DC-OUT 8-Pin SSO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K342 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A. For IGBTs with higher ratings, the ACPL-K342 can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-K342 have the highest insulation voltage of VIORM = 891Vpeak and 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.
- 2.5 A Maximum Peak Output Current
- 2.0A Minimum Peak Output Current
- Built-in Active Miller Clamp
- Rail-to-Rail Output Voltage
- Fast Propagation Delay to minimize Dead Time
- tPHL < tPLH to provide “Anti-Cross" Conduction
- LED input threshold current hysteresis
- ICC = 2.5 mA Maximum Supply Current to allow bootstrap power supply
- Under Voltage Lock-Out Protection (UVLO) with Hysteresis
- 40 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
- Wide Operating VCC Range: 15 to 30 Volts
- Industrial Temperature Range: -40°C to 105°C
- Safety Approval:
- UL Recognized 3750/5000 VRMS for 1min.
- CSA
- IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 Vpeak
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 16 mA | ||
| DC | ||
| Matte Tin | ||
| Inverter | ||
| 260 °C | ||
| 18 ns | ||
| 16 mA | ||
| -1.2 A | ||
| 2.7 A | ||
| 550 mW | ||
| 22 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| IGBT | ||
| DC | ||
| 8SSO | ||
| 1.95 V | ||
| 2.5 A | ||
| 8 | ||
| 5.85 x 6.807 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SSO | ||
| 0.018 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |