PDP SEO Portlet

ACPL-K33T-560E

OptoCoupler 1-CH 8-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K33T-560E
Secondary Manufacturer Part#: ACPL-K33T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.5 Amp Automotive R2Coupler Gate Drive Optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The ACPL-K33T features fast propagation delay and tight timing skew, is ideally designed for driving SiC MOSFET and IGBTs used in AC-DC and DC-DC converters. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC MOSFET and IGBTs at high frequency for high efficiency conversion.The R²Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high-temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to +125°C
  • Peak output current: 2.0 A min.
  • Rail-to-rail output voltage
  • Propagation delay: 120 ns max.
  • Dead time distortion: +50 ns/-40 ns
  • LED input threshold current hysteresis
  • Common Mode Rejection (CMR): 50 kV/µs min. at VCM = 1500 V
  • Low supply current allow bootstrap half-bridge topology: ICC = 4.2 mA max.
  • Under Voltage Lock-Out (UVLO) protection with hysteresis for SiC MOSFET and IGBT
  • Wide operating VCC range: 15 V to 30 V
  • Safety Approvals:
    • UL Recognized 5000 VRMS for 1 min
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.51406
4000+
$2.50137
8000+
$2.48867
16000+
$2.47597
32000+
$2.46328