ACPL-K33T-500E
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Other OptoCouplers
Avnet Manufacturer Part #: ACPL-K33T-500E
Secondary Manufacturer Part#: ACPL-K33T-500E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 24 V | ||
| -40 to 125 °C | ||
| Transistor | ||
| 8SO | ||
| 8 | ||
| 5.85 x 6.807 x 3.18 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |